DC to DC Converter and Switching Regulator Module
ATA00CC18S-L
Module DC-DC 2-OUT -15V/15V 0.1A 3W 7-Pin SMD Module
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
-15|15
Output Current (A)
0.1
Output Power (W)
3
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
350
Switching Regulator
Yes
Load Regulation
1.2%
Line Regulation
1%
Efficiency (%)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Surface Mount
Package Height
8
Package Width
13.7
Package Length
24
PCB changed
7
Supplier Package
SMD Module
Pin Count
7
Order Quantity

