Arrow Electronic Components Online
AT97SC3205G3M4200B|MICROCHP|limage
AT97SC3205G3M4200B|MICROCHP|simage
Secure Microcontrollers and TPM

AT97SC3205-G3M4200B

Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    45
  • Maximum Clock Rate (MHz)
    45
  • Data Bus Width (bit)
    8
  • Program Memory Type
    ROM
  • Programmability
    Yes
  • No. of Timers
    1
  • Interface Type
    SPI
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources