Secure Microcontrollers and TPM
AT97SC3204T-X2A1B-10
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Microchip TechnologyMicrochip Technology's AT97SC3204T-X2A1B-10 unit is a fully integrated security module for personal computers and embedded systems. It uses an Atmel AVR RISC microprocessor, low pin count bus, and version 1.2 of the TCG specification for Trusted Platform Modules (TPM) to provide a single-chip, turnkey solution that's easy to configure and use. This unit runs on a 3.3V supply, is RoHS-compliant, and is temperature-rated for commercial use (0 to +70 °C).
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
33
Maximum Clock Rate (MHz)
33
Data Bus Width (bit)
8
Program Memory Type
ROM
Programmability
Yes
No. of Timers
1
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
9.7
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

