Arrow Electronic Components Online
AT97SC3204TU2A1B10|MICROCHP|simage
AT97SC3204TU2A1B10|MICROCHP|limage
Secure Microcontrollers and TPM

AT97SC3204T-U2A1B-10

Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992a.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    AVR
  • Core Architecture
    AVR
  • Maximum CPU Frequency (MHz)
    33
  • Maximum Clock Rate (MHz)
    33
  • Data Bus Width (bit)
    8
  • Program Memory Type
    ROM
  • Programmability
    Yes
  • No. of Timers
    1
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources