Arrow Electronic Components Online
AT9704085M|NKK|simage
AT9704085M|NKK|limage
Switch Accessories

AT9704-085M

Switch Access Socket Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket
  • Switch Type
    Push Button Switch
  • Product Depth (mm)
    17.6
  • Product Length (mm)
    19.9
  • Product Height (mm)
    7.2

Documentation and Resources

Datasheets
Design resources