Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
8542.31.00.50
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
180
Interface Type
Ethernet/I2C/SPI/USART/USB
UART
0
USART
5
Data Cache Size
8KB
USB
1
Multiply Accumulate
Yes
SPI
2
I2C
2
I2S
0
CAN
0
Memory Card Interface
SD/MMC
Ethernet
1
Ethernet Interface Type
MII/RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
3|1.65
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6|1.95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.86
Package Width
15
Package Length
15
PCB changed
217
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
217
Lead Shape
Ball

