Microprocessors - MPUs
AT91SAM9G45C-CU
MPU CISC 16bit/32bit 400MHz 324-Pin TFBGA Tray
Microchip TechnologyProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991a.2.
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Instruction Set Architecture
CISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
16|32
Instruction Cache Size
32KB
Maximum Speed (MHz)
400
Interface Type
Ethernet/I2C/SPI/USART/USB
UART
0
USART
4
Data Cache Size
32KB
USB
1
Multiply Accumulate
Yes
SPI
1
I2C
2
I2S
0
CAN
0
Memory Card Interface
MMC/SD/SDIO
Ethernet
1
Ethernet Interface Type
MII/RMII
Ethernet Speed
10Mbps/100Mbps
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.76
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
324
Lead Shape
Ball

