Arrow Electronic Components Online
AT91SAM9G20BCU|MICROCHP|simage
AT91SAM9G20BCU|MICROCHP|limage
Microprocessors - MPUs

AT91SAM9G20B-CU

MPU RISC 32bit 400MHz 217-Pin LFBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM926EJ-S
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    400
  • Interface Type
    Ethernet/I2C/SPI/USART/USB
  • UART
    0
  • USART
    4
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    Yes
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    1
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.89
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    217
  • Standard Package Name
    BGA
  • Supplier Package
    LFBGA
  • Pin Count
    217
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources