Arrow Electronic Components Online
AT91SAM9263EK|MICROCHP|simage
AT91SAM9263EK|MICROCHP|limage
Embedded System Development Boards and Kits

AT91SAM9263-EK

AT91SAM9263 Microcontroller Evaluation Board 0.032768MHz/16.36766MHz CPU 68MB RAM 256MB NAND Flash/NOR Flash Win Embedded CE 5.0/Win Embedded CE 6.0

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AT91SAM9263
  • Supported Device Technology
    Microcontroller
  • RAM Size
    68MB
  • Program Memory Size
    256MB
  • Program Memory Type
    NAND Flash/NOR Flash
  • USB
    3
  • RS232
    1
  • Ethernet
    1
  • CAN
    1
  • SPI
    2
  • UART
    2
  • Display Type
    LCD
  • Operating Systems
    Win Embedded CE 5.0|Win Embedded CE 6.0
  • PC Card Interface
    MMC/SD/SDIO
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources