Microprocessors - MPUs
AT91SAM9261B-CU
MPU RISC 32bit 190MHz 3.3V 217-Pin LFBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
32
Instruction Cache Size
16KB
Maximum Speed (MHz)
190
Interface Type
I2C/SPI/SSC/USART/USB
UART
0
USART
3
Data Cache Size
16KB
USB
1
Multiply Accumulate
Yes
SPI
2
I2C
1
I2S
0
CAN
0
Memory Card Interface
SD/SDIO/eMMC
Ethernet
0
Minimum Operating Supply Voltage (V)
1.08
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.32
I/O Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
15
Package Length
15
PCB changed
217
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
217
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

