Arrow Electronic Components Online
AT91M42800A33AU999|MICROCHP|simage
AT91M42800A33AU999|MICROCHP|limage
Microcontrollers - MCUs

AT91M42800A-33AU-999

MCU 16-bit/32-bit ARM7TDMI RISC 3.3V 144-Pin LQFP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AT91
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM7TDMI
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    33
  • Maximum Clock Rate (MHz)
    33
  • Data Bus Width (bit)
    16|32
  • RAM Size
    8KB
  • Maximum Expanded Memory Size
    64MB
  • Programmability
    No
  • Interface Type
    EBI/SPI/USART
  • Number of I/Os
    54
  • No. of Timers
    6
  • USART
    2
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources