Arrow Electronic Components Online
AT80612004740AASLBWM|INTEL|simage
AT80612004740AASLBWM|INTEL|limage
Microprocessors - MPUs

AT80612004740AAS LBWM

MPU Xeon® Processor EC5509 RISC 64bit 2GHz 1366-Pin FCLGA Tray

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.1.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Xeon® Processor EC5509
  • Instruction Set Architecture
    RISC
  • Device Core
    Xeon
  • Number of CPU Cores
    4
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    2000
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    1.5
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • PCB changed
    1366
  • Standard Package Name
    LGA
  • Supplier Package
    FCLGA
  • Pin Count
    1366
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources