Microprocessors - MPUs
AT80612002931ABS LBWG
MPU Xeon® Processor LC3528 RISC 64bit 1.73GHz 1366-Pin FCLGA Tray
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.1.
Part Status
Obsolete
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Processor LC3528
Instruction Set Architecture
RISC
Device Core
Jasper Forest Celeron/Xeon UP
Number of CPU Cores
2
Data Bus Width (bit)
64
Maximum Speed (MHz)
1730
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.5
Minimum Operating Temperature (°C)
79.5
Maximum Operating Temperature (°C)
94.5
Packaging
Tray
Mounting
Surface Mount
Package Height
4.87(Max)
Package Width
42.57(Max)
Package Length
45.07(Max)
PCB changed
1366
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
1366
Lead Shape
No Lead

