Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
3A001.a.2.c
Stato del componente
Active
Codice HTS
8517.62.00.20
Automotive
No
PPAP
No
Category
SpaceWire Router
Data Rate (Mbps)
200
Minimum Operating Supply Voltage
3V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
We don't have prices now, please check later.
Order Quantity

