Arrow Electronic Components Online
AT625G|NKK|simage
AT625G|NKK|limage
Switch Accessories

AT625G

Switch Access Super Bright Single Element LED Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Super Bright Single Element LED
  • Switch Type
    Push Button Switch
  • Color
    Blue
  • Product Depth (mm)
    3.8
  • Product Length (mm)
    3.8
  • Product Height (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources