Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
Yes
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
24.9
Product Depth (mm)
10.7
Product Height (mm)
10.7
Contact Size
4
Wire Size (AWG)
6
Mounting
Cable Mount

