Arrow Electronic Components Online
AT6220120141|SINE|simage
AT6220120141|SINE|limage
Connector Contact

AT62-201-20141

Contact SKT 20 Size Crimp ST Cable Mount 20-22AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    16.4
  • Contact Size
    20
  • Wire Size (AWG)
    20-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources