Arrow Electronic Components Online
AT62200122|SINE|simage
AT62200122|SINE|limage
Connector Contact

AT62-20-0122

Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Contact Size
    20
  • Wire Size (AWG)
    16-22
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources