Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Mating Cycle (Cycles)
100
Packaging
Reel
Product Length (mm)
20.22
Product Depth (mm)
3.75
Contact Size
16
Wire Size (AWG)
16-20
Mounting
Cable Mount
Order Quantity

