Arrow Electronic Components Online
AT62120222|SINE|limage
AT62120222|SINE|originalImage
Connector Contact

AT62-12-0222

Contact SKT 12 Size Crimp ST Cable Mount 10-12AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Type
    Stamped
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25
  • Mating Cycle (Cycles)
    100
  • Contact Size
    12
  • Wire Size (AWG)
    10-12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources