Arrow Electronic Components Online
AT6200520141|AMPHENOL|limage
AT6200520141|AMPHENOL|originalImage
Connector Contact

AT62-005-20141

Contact SKT 20 Size Crimp ST Cable Mount 16-18AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Contact Type
    Machined
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Contact Size
    20
  • Wire Size (AWG)
    16-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources