Arrow Electronic Components Online
AT60160144|SINE|simage
AT60160144|SINE|limage
Connector Contact

AT60-16-0144

Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mating Cycle (Cycles)
    100
  • Packaging
    Reel
  • Product Length (mm)
    21.74
  • Product Depth (mm)
    4.5
  • Contact Size
    16
  • Wire Size (AWG)
    16-18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources