Arrow Electronic Components Online
AT527M|NKK|simage
AT527M|NKK|limage
Switch Accessories

AT527M

Switch Access Hex Mounting Nut Push Button Switch/Rotary Switch/Toggle Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex Mounting Nut
  • Switch Type
    Push Button Switch/Rotary Switch/Toggle Switch
  • Product Depth (mm)
    14
  • Product Length (mm)
    16
  • Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources