Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex Nut
Switch Type
Push Button Switch/Toggle Switch
Product Depth (mm)
8
Product Length (mm)
9
Product Height (mm)
1.5

