Arrow Electronic Components Online
AT512CH|NKK|simage
AT512CH|NKK|limage
Switch Accessories

AT512CH

Switch Access Conical Nut Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Conical Nut
  • Switch Type
    Push Button Switch
  • Color
    Chrome
  • Product Depth (mm)
    14
  • Product Length (mm)
    14
  • Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources