Arrow Electronic Components Online
AT4PBTBK|SINE|simage
AT4PBTBK|SINE|limage
Backshells

AT4P-BT-BK

ST Shrink Boot 180° Polyvinyl Chloride

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    100
  • Color
    Black
  • Style
    Straight Shrink Boot
  • Product Length (mm)
    17.8
Order Quantity

Documentation and Resources

Datasheets
Design resources