Arrow Electronic Components Online
AT496C|NKK|simage
AT496C|NKK|limage
Switch Accessories

AT496C

Switch Access Round Slip-On Cap Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Slip-On Cap
  • Switch Type
    Push Button Switch
  • Color
    Red
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    7.5
  • Product Length (mm)
    7.5
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources