Arrow Electronic Components Online
AT485A|NKK|simage
AT485A|NKK|limage
Switch Accessories

AT485A

Switch Access Square Solid Colored Cap Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Solid Colored Cap
  • Switch Type
    Push Button Switch
  • Color
    Black
  • Product Depth (mm)
    11.6
  • Product Length (mm)
    11.6
  • Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources