Arrow Electronic Components Online
AT454F|NKK|simage
AT454F|NKK|limage
Switch Accessories

AT454F

Switch Access Round Insert Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Insert
  • Switch Type
    Push Button Switch
  • Color
    Green
  • Product Depth (mm)
    17.7
  • Product Length (mm)
    17.7
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources