Arrow Electronic Components Online
AT452G|NKK|simage
AT452G|NKK|limage
Switch Accessories

AT452G

Switch Access Rectangular Insert Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular Insert
  • Switch Type
    Push Button Switch
  • Color
    Blue
  • Product Depth (mm)
    15.4
  • Product Length (mm)
    19.4
  • Product Height (mm)
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources