Arrow Electronic Components Online
AT443A|NKK|simage
AT443A|NKK|limage
Switch Accessories

AT443A

Switch Access Round Snap-On Cap Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Snap-On Cap
  • Switch Type
    Push Button Switch
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Depth (mm)
    8
  • Product Length (mm)
    8
  • Product Height (mm)
    7.6
Order Quantity

Documentation and Resources

Datasheets
Design resources