Arrow Electronic Components Online
AT434B|NKK|simage
AT434B|NKK|limage
Switch Accessories

AT434B

Switch Access Bat Lever Cap Toggle Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Bat Lever Cap
  • Switch Type
    Toggle Switch
  • Color
    White
  • Product Depth (mm)
    6.6
  • Product Length (mm)
    6.6
  • Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources