Arrow Electronic Components Online
AT42QT2160MMU|MICROCHP|simage
AT42QT2160MMU|MICROCHP|limage
Touch Screen Controllers

AT42QT2160-MMU

Capacitive Touch Screen 16 Key 28-Pin VQFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    16
  • Number of Keys
    16 Key
  • Synchronous Pin
    No
  • Resolution (bit)
    10
  • Maximum Load Capacitance (pF)
    20
  • Spread Spectrum
    Yes
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum High Level Output Voltage (V)
    4.2
  • Maximum Low Level Output Voltage (V)
    0.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources