Arrow Electronic Components Online
AT42QT1244AU|MICROCHP|simage
AT42QT1244AU|MICROCHP|limage
Touch Screen Controllers

AT42QT1244-AU

Capacitive Touch Screen 1-Wire 24 Key 32-Pin TQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    24
  • Number of Keys
    24 Key
  • Resolution (bit)
    10
  • Maximum Load Capacitance (pF)
    20
  • Spread Spectrum
    No
  • Interface Type
    I2C
  • Touch Panel Interface
    1-Wire
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum High Level Output Voltage (V)
    2.3
  • Maximum Low Level Output Voltage (V)
    0.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources