Arrow Electronic Components Online
AT42QT1070SSUR|MICROCHP|simage
AT42QT1070SSUR|MICROCHP|limage
Touch Screen Controllers

AT42QT1070-SSUR

Capacitive Touch Screen 14-Pin SOIC T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    7
  • Maximum Load Capacitance (pF)
    30
  • Interface Type
    I2C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources