Touch Screen Controllers
AT42QT1060-MMUR
Capacitive Touch Screen 6 Key 28-Pin VQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
6
Number of Keys
6 Key
Resolution (bit)
8
Maximum Load Capacitance (pF)
20
Maximum Rise Time (ns)
1000
Spread Spectrum
Yes
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Low Level Output Voltage (V)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

