Arrow Electronic Components Online
AT42QT1050MMH|MICROCHP|simage
AT42QT1050MMH|MICROCHP|limage
Touch Screen Controllers

AT42QT1050-MMH

Capacitive Touch Screen 4 Key 20-Pin VQFN EP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    5
  • Number of Keys
    4 Key
  • Resolution (bit)
    8
  • Maximum Load Capacitance (pF)
    30
  • Maximum Rise Time (ns)
    300
  • Spread Spectrum
    Yes
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Low Level Output Voltage (V)
    0.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources