Touch Screen Controllers
AT42QT1040-MMHR
Capacitive Touch Screen 4 Key 20-Pin VQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
4
Number of Keys
4 Key
Synchronous Pin
No
Spread Spectrum
No
Minimum Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum High Level Output Voltage (V)
0.8
Maximum Low Level Output Voltage (V)
0.7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.78 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20
Lead Shape
No Lead

