Arrow Electronic Components Online
AT42QT1010MAHR|MICROCHP|simage
AT42QT1010MAHR|MICROCHP|limage
Touch Screen Controllers

AT42QT1010-MAHR

Capacitive Touch Screen 8-Pin UDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Maximum Load Capacitance (pF)
    50
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.95
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources