Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Rectangular Cap
Switch Type
Push Button Switch
Color
Clear/Amber
Product Depth (mm)
13.2
Product Length (mm)
19.4
Product Height (mm)
11

