Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Rocker
Switch Type
Rocker Switch
Color
Red/Colorless
Product Depth (mm)
11.43
Product Length (mm)
11.8
Product Height (mm)
8.91
Order Quantity

