Arrow Electronic Components Online
AT4148C|NKK|simage
AT4148C|NKK|limage
Switch Accessories

AT4148C

Switch Access Rocker Rocker Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Type
    Rocker
  • Switch Type
    Rocker Switch
  • Color
    Red
  • Product Depth (mm)
    9.27
  • Product Length (mm)
    16.87
  • Product Height (mm)
    9.5
Order Quantity

Documentation and Resources

Datasheets
Design resources