Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Square Cap
Switch Type
Push Button Switch
Color
Clear/White
Product Depth (mm)
13.2
Product Length (mm)
13.2
Product Height (mm)
10

