Arrow Electronic Components Online
AT4103E|NKK|simage
AT4103E|NKK|limage
Switch Accessories

AT4103E

Switch Access Small Color Tipped Knob Rotary Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Color Tipped Knob
  • Switch Type
    Rotary Switch
  • Color
    Yellow
  • Product Depth (mm)
    16
  • Product Length (mm)
    16
  • Product Height (mm)
    14.3

Documentation and Resources

Datasheets
Design resources