Arrow Electronic Components Online
AT40K10AL-1BQU|MICROCHP|limage
AT40K10AL-1BQU|MICROCHP|originalImage
Field Programmable Gate Arrays - FPGAs

AT40K10AL-1BQU

FPGA AT40KFamily 20KGates 576Cells 100MHz 3.3V 144-Pin LQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AT40K
  • Process Technology
    0.35um
  • User I/Os
    114
  • Number of Inter Dielectric Layers
    3
  • Number of Registers
    954
  • Operating Supply Voltage (V)
    3.3
  • Logic Elements
    576
  • Device System Gates
    20000
  • Program Memory Type
    SRAM
  • Maximum Distributed RAM Bits
    4608
  • Device Logic Gates
    20000
  • Device Logic Units
    576
  • Number of Global Clocks
    8
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    100
  • In-System Programmability
    Yes
  • Speed Grade
    1
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    AT40K
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources