Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Type
Square Sculptured Cap
Switch Type
Tactile Switch
Color
Blue
Product Depth (mm)
12
Product Length (mm)
12
Product Height (mm)
6.3

