Arrow Electronic Components Online
AT4057|NKK|simage
AT4057|NKK|limage
Switch Accessories

AT4057

Switch Access Rectangular Protective Guard Push Button Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular Protective Guard
  • Switch Type
    Push Button Switch
  • Color
    Clear/Black
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    21
  • Product Length (mm)
    26
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources