Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Splashproof Boot
Switch Type
Toggle Switch
Color
Yellow
Product Depth (mm)
18
Product Length (mm)
18
Product Height (mm)
23.3
Order Quantity

