Arrow Electronic Components Online
AT401P|NKK|simage
AT401P|NKK|limage
Switch Accessories

AT401P

Switch Access O-Ring Toggle Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    O-Ring
  • Switch Type
    Toggle Switch
  • Color
    Black
  • Product Depth (mm)
    17.5
  • Product Length (mm)
    17.5
  • Product Height (mm)
    1.5
Order Quantity

Documentation and Resources

Datasheets
Design resources