Microcontrollers - MCUs
AT32UC3C064C-ALUT
MCU 32-bit AVR RISC 64KB Flash 3.3V/5V 144-Pin LQFP Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
AT32
Instruction Set Architecture
RISC
Device Core
AVR
Core Architecture
AVR
Maximum CPU Frequency (MHz)
66
Maximum Clock Rate (MHz)
66
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
20KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/USART/USB
Number of I/Os
123
No. of Timers
6
PWM
8
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
4
DAC Resolution (bit)
12
USART
5
UART
0
USB
1
SPI
2
I2C
3
I2S
1
CAN
2
Ethernet
1
Watchdog
1
Analog Comparators
4
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
20 mm
Package Length
20 mm
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

